Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module, 620 mm Dia., 95 mm H, 620 mm D, 750mm W, For Use

Subtotal (1 unit)*

$2,667.95

(exc. GST)

$2,934.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,667.95

*price indicative

RS Stock No.:
357-821
Mfr. Part No.:
NSYPCVR76HD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof Ventilation Module

Series

NSYP

Thread Size

6 mm

Width

750mm

Height

95mm

Length

620mm

Depth

620mm

Diameter

620mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

Enclosure

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric Ventilated Roof is a multi-purpose device designed for various applications. It is mounted on top of the enclosure, ensuring optimal airflow. This device is compatible with the Thalassa and Thalassa PHD suitable enclosures. Each set contains one ventilated roof. The roof is made from steel and features an anti-corrosive coating for added durability and protection.

Polyester powder finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy