Rittal SK Series Air Duct System, 29 mm Dia., 1.5 m H, 29 mm D, 229mm W, For Use With SK 3386, 3387
- RS Stock No.:
- 228-9268
- Mfr. Part No.:
- 3286870
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$446.50
(exc. GST)
$491.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $446.50 |
| 5 - 9 | $424.18 |
| 10 + | $401.85 |
*price indicative
- RS Stock No.:
- 228-9268
- Mfr. Part No.:
- 3286870
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Duct System | |
| Series | SK | |
| Width | 229mm | |
| Height | 1.5m | |
| Length | 1.5m | |
| Depth | 29mm | |
| Diameter | 29mm | |
| Material | Plastic | |
| For Use With | SK 3386, 3387 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Duct System | ||
Series SK | ||
Width 229mm | ||
Height 1.5m | ||
Length 1.5m | ||
Depth 29mm | ||
Diameter 29mm | ||
Material Plastic | ||
For Use With SK 3386, 3387 | ||
The Rittal air duct system for roof-mounted cooling units and roof-mounted air/water heat exchangers. Cold air may be routed directly to specific areas of the enclosure using this air duct system. The risk of air short circuits due to self-ventilated installed devices is therefore eliminated. The dimensions of the shallow duct are W x H x D 229 x 1500 x 29 mm, and can be shortened to the required length. It includes shallow duct compensating hose. It is use for SK 3386 and 3387.
It is made of flame resistant plastic
It is certified by EAC
Related links
- Rittal SK Series Air Duct System 1500 mm H 229mm W, For Use With SK 3209
- Rittal SK Series Steel Enclosure Frame For Use With SK 3386, 3387
- RS PRO OA172S Series Axial Fan 399.3 m³/h 150 mA Max 150mm, 51 mm
- Eaton Steel Black RAL 7035 Enclosure 417mm W 29 mm L
- Eaton Steel Black RAL 7035 Enclosure 592mm W 29 mm L
- ebm-papst W2E143 Series Axial Fan 500 m³/h 0.12 A Max 172mm, 51 mm
- Rittal SK Series Steel Enclosure for Use with SK 3366 140 mm x 1.583 m x 448mm
- Rittal SK Series Blanking Cover, 92 mm 92mm 6 mm
