Subtotal (1 unit)*
$454.97
(exc. GST)
$500.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.97 |
*price indicative
- RS Stock No.:
- 266-0423
- Mfr. Part No.:
- 0 475 52
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Upright | |
| Width | 25mm | |
| Length | 1.5m | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Upright | ||
Width 25mm | ||
Length 1.5m | ||
Material Metal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand set of 2 profiled uprights for altis cabinet height 1600mm for symmetrical or asymmetrical lina 25 track reference 037402 or partial plate.
For Altis cabinet height 1600mm
Related links
- Legrand Metal Upright 437mm L
- Legrand Metal Upright 237mm L For Use With Enclosure
- Legrand Metal Upright 1.866m L For Use With Cabinet
- Legrand Copper Flat Bar 12mm H, 990mm L
- Legrand Flat Bar 12mm H, 1000m L
- Legrand Brass Rectangular Bar 12mm H, 416mm L
- Legrand Metal Cover, 430mm W for Use with PDU
- Legrand Metal Gland Plate, 624mm W for Use with Cable Gland
