Legrand Copper Bar Flat, 4 mm W, 12 mm H, 990 mm L

Subtotal (1 box of 10 units)*

$1,262.17

(exc. GST)

$1,388.39

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,262.17$126.217

*price indicative

RS Stock No.:
266-3288
Mfr. Part No.:
0 374 33
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Copper Bar

Form

Flat

Length

990mm

Width

4 mm

Height

12mm

COO (Country of Origin):
FR
The Legrand rigid flat copper bar with tapped holes is designed for connecting protective conductors in boxes and distribution cabinets.

Section 15x4mm

Length 990mm

M6 holes

Related links