Legrand Metal Upright, 29mm W, 437mm L

Subtotal (1 box of 5 units)*

$594.24

(exc. GST)

$653.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$594.24$118.848

*price indicative

RS Stock No.:
266-3250
Mfr. Part No.:
0 361 52
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Upright

Width

29mm

Length

437mm

Material

Metal

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand Lina 25 Atlantic, Atlantic inox and marina, equipment for box, the Lina 25 trunkings make it possible to organize vertically or horizontally the circulation of the wiring inside an electrical enclosure.

Metal material
Stainless steel color

Related links