Legrand Metal Bar, 1000 m L
- RS Stock No.:
- 266-3058
- Mfr. Part No.:
- 0 048 19
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$622.78
(exc. GST)
$685.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $622.78 | $62.278 |
*price indicative
- RS Stock No.:
- 266-3058
- Mfr. Part No.:
- 0 048 19
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Metal Bar | |
| Length | 1000m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Metal Bar | ||
Length 1000m | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand 12x2mm flat bar for connection of protective conductors in XL³400 and XL³160.
Length 1 meter
Receives IP2X terminal blocks
Related links
- Legrand Brass Bar Rectangular Bar 12 mm H, 416 mm L
- Legrand Copper Bar Flat 12 mm H, 990 mm L
- Siemens Metal Bar Rectangular Bar 6 mm H, 2.4 m L
- Siemens Metal Bar Rectangular Bar 5 mm H, 2 m L
- Siemens Metal Bar Rectangular Bar 10 mm H, 2 m L
- Siemens Metal Bar Rectangular Bar 10 mm H, 2.4 m L
- Siemens Metal Bar Rectangular Bar 5 mm H, 2 m L
- Siemens Metal Bar Rectangular Bar 5 mm H, 2 m L
