Legrand Brass Bar Rectangular Bar, 6.5 mm W, 12 mm H, 416 mm L

Subtotal (1 unit)*

$320.29

(exc. GST)

$352.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.29

*price indicative

RS Stock No.:
266-0366
Mfr. Part No.:
0 373 00
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Brass Bar

Form

Rectangular Bar

Length

416mm

Width

6.5 mm

Height

12mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Legrand 12x6.5mm brass bar for connection of protective conductors in XL³400 and XL³160.

Length 416mm

Related links