Legrand Metal Upright, 29mm W, 237mm L For Use With Enclosure

Subtotal (1 box of 5 units)*

$415.99

(exc. GST)

$457.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$415.99$83.198

*price indicative

RS Stock No.:
266-3249
Mfr. Part No.:
0 361 50
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Upright

Width

29mm

Length

237mm

Material

Metal

For Use With

Enclosure

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand Lina 25 profiled uprights for Atlantic and Atlantic inox enclosures and for Atlantic and Atlantic Inox cabinets height 300mm, length 237mm.

Metal material
Stainless steel color

Related links