ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 380mm H, 17mm L For Use With PCRM0388
- RS Stock No.:
- 203-970
- Mfr. Part No.:
- 1STQ007377A0000
- Brand:
- ABB
Subtotal (1 unit)*
$154.82
(exc. GST)
$170.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.82 |
*price indicative
- RS Stock No.:
- 203-970
- Mfr. Part No.:
- 1STQ007377A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 380mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0388 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 380mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0388 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a robust solution for power distribution in modular systems. Built with high-quality galvanized sheet steel, it promises reliability in demanding environments. Its compact design, with a width of 45 mm, height of 380 mm, and depth of 17 mm, ensures easy integration into various setups. Designed for both commercial and residential applications, it meets stringent safety standards while being lightweight for easy handling.
Compact design allows for easy integration into various applications
Durable construction ensures long-lasting performance
Lightweight design facilitates effortless installation and handling
Complies with RoHS and REACH regulations for added safety
Suitable for use with modular boards in the System pro E Power series
Durable construction ensures long-lasting performance
Lightweight design facilitates effortless installation and handling
Complies with RoHS and REACH regulations for added safety
Suitable for use with modular boards in the System pro E Power series
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
