ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 280mm H, 17mm L For Use With PCRM0288
- RS Stock No.:
- 200-502
- Mfr. Part No.:
- 1STQ007376A0000
- Brand:
- ABB
Subtotal (1 unit)*
$142.92
(exc. GST)
$157.21
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $142.92 |
*price indicative
- RS Stock No.:
- 200-502
- Mfr. Part No.:
- 1STQ007376A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 280mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0288 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 280mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0288 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient electrical management in modular environments. Constructed from high-quality galvanized sheet steel, it ensures durability and a sleek, compact profile. Measuring 45 mm by 280 mm by 17 mm and weighing just 0.688 kg, it integrates seamlessly into various setups. This board supports both residential and commercial applications while meeting strict environmental regulations for safety and performance.
Modular board compatibility
Durable galvanized steel construction
Compact for tight spaces
Lightweight for easy handling
Complies with environmental regulation
Durable galvanized steel construction
Compact for tight spaces
Lightweight for easy handling
Complies with environmental regulation
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
- ABB PCRM Series Galvanised Steel Crosspiece 680mm H, 17mm L For Use With PCRM0688
