ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 230mm H, 17mm L For Use With PCRM0238
- RS Stock No.:
- 203-380
- Mfr. Part No.:
- 1STQ007384A0000
- Brand:
- ABB
Subtotal (1 unit)*
$134.35
(exc. GST)
$147.78
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $134.35 |
*price indicative
- RS Stock No.:
- 203-380
- Mfr. Part No.:
- 1STQ007384A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 230mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0238 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 230mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0238 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly crafted to ensure reliable and efficient electrical distribution. Constructed from high-strength galvanized sheet steel, it supports modular boards within the System pro E Power range, delivering optimal performance. Its compact design maximizes space while providing a sleek look. Suitable for both new installations and upgrades, it adheres to industry standards, offering safety and durability for commercial and industrial applications.
High-strength galvanized sheet steel
Compact for versatile installation
Specifically designed for modular boards
Supports various applications
Environmentally compliant materials
Compact for versatile installation
Specifically designed for modular boards
Supports various applications
Environmentally compliant materials
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 680mm H, 17mm L For Use With PCRM0688
