ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 330mm H, 17mm L For Use With PCRM0338
- RS Stock No.:
- 201-479
- Mfr. Part No.:
- 1STQ007385A0000
- Brand:
- ABB
Subtotal (1 unit)*
$156.37
(exc. GST)
$172.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.37 |
*price indicative
- RS Stock No.:
- 201-479
- Mfr. Part No.:
- 1STQ007385A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 330mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0338 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 330mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0338 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to excel in modern electrical installations. Made from durable galvanized sheet steel, it ensures long-term reliability and strength. Its design supports modular systems within the System pro E Power series, making it versatile and efficient. With a compact form factor, it optimizes space utilization, making it ideal for both upgrades and new installations while meeting high safety standards.
Durable galvanized sheet steel construction
Ideal for modular system use
Efficient electrical energy distribution
Compact for versatile installations
Meets high safety and compliance
Ideal for modular system use
Efficient electrical energy distribution
Compact for versatile installations
Meets high safety and compliance
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
- ABB PCRM Series Galvanised Steel Crosspiece 680mm H, 17mm L For Use With PCRM0688
