ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 580mm H, 17mm L For Use With PCRM0588

Subtotal (1 unit)*

$194.84

(exc. GST)

$214.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.84

*price indicative

RS Stock No.:
200-503
Mfr. Part No.:
1STQ007379A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCRM

Width

45mm

Height

580mm

Length

17mm

Material

Galvanised Steel

For Use With

PCRM0588

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficient power distribution in modular setups. Built from high-quality galvanized steel, it ensures robust performance with a compact profile, measuring 580 mm in height and 17 mm in depth. Its design balances space efficiency with operational capacity, making it ideal for various environments. This board meets stringent standards, offering a reliable solution for both modern and traditional electrical systems.

Robust galvanized steel construction
Compact dimensions for versatile installation
Compatible with System pro E Power
CE certified for European safety
Extensive technical documentation provided

Related links