ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 2005mm H, 17mm L For Use With PCRM2013

Subtotal (1 unit)*

$595.22

(exc. GST)

$654.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.22

*price indicative

RS Stock No.:
201-482
Mfr. Part No.:
1STQ007391A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCRM

Width

45mm

Height

2005mm

Length

17mm

Material

Galvanised Steel

For Use With

PCRM2013

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide outstanding performance in power distribution. With two sturdy galvanized sheet crosspieces measuring 2013mm, it ensures seamless integration into modular systems. Constructed from high-quality galvanized sheet steel, it offers superior durability and compliance with stringent standards.

High-quality galvanized sheet steel
Integrates with System pro E Power
Meets RoHS and REACH standards
Net width of 45mm
Lightweight at 5 kg

Related links