ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 980mm H, 17mm L For Use With PCRM0988
- RS Stock No.:
- 203-973
- Mfr. Part No.:
- 1STQ007383A0000
- Brand:
- ABB
Subtotal (1 unit)*
$302.43
(exc. GST)
$332.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.43 |
*price indicative
- RS Stock No.:
- 203-973
- Mfr. Part No.:
- 1STQ007383A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 980mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0988 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 980mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0988 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers high reliability and performance for modular applications. Constructed from robust galvanized sheet steel, it offers excellent durability and resistance to environmental factors. Its sleek 988mm length and compact profile ensure a perfect fit in various setups. This board enhances functionality and safety in power distribution, making it an excellent choice for both upgrading and new installations.
Optimally integrates with modular systems
Durable galvanized sheet steel construction
Compact for easy installation
Supports various electrical configurations
Enhances safety and efficiency
Durable galvanized sheet steel construction
Compact for easy installation
Supports various electrical configurations
Enhances safety and efficiency
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
- ABB PCRM Series Galvanised Steel Crosspiece 680mm H, 17mm L For Use With PCRM0688
