RS Better World

Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2.2 m H, 800mm W, 2.2 m L, for Use with

Subtotal (1 unit)*

$1,055.09

(exc. GST)

$1,160.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5395
Mfr. Part No.:
NSYBPN228
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PanelSeT SFN Kit

Width

800mm

Height

2.2m

Length

2.2m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Panelset Sfn

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rear panel, PanelSeT SFN, is designed for the electrical enclosure H2200 with dimensions of W800mm. Made of steel and weighing 147.4 kg, it comes in a grey colour with an epoxy-polyester powder finish. The panel is fixed using screws from the outside of the enclosure, providing a secure mounting solution.

Steel rear panel designed for PanelSeT SFN electrical enclosure H2200

Provides secure mounting at the rear of the enclosure with fixing elements

Weighs 147.4 kg and comes in a grey colour with epoxy-polyester powder finish

Packaged in two units with specific dimensions and weights for easy transportation and installation

Complies with environmental regulations and standards, ensuring sustainability and low environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy