RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.4 m H, 600mm W, 1.4 m L, for Use with
- RS Stock No.:
- 285-5372
- Mfr. Part No.:
- NSYBPN146
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$813.77
(exc. GST)
$895.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5372
- Mfr. Part No.:
- NSYBPN146
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Kit | |
| Width | 600mm | |
| Height | 1.4m | |
| Length | 1.4m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Kit | ||
Width 600mm | ||
Height 1.4m | ||
Length 1.4m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Rear panel, designed for the H1400 W600mm electrical enclosure, is a sturdy and reliable accessory made of steel with a grey (RAL 7035) colour finish. With a net weight of 140.7 kg, this rear panel offers ease of installation at the rear of the enclosure using screw-type captive fixing elements. It comes with an 18-month warranty, ensuring long-term reliability and performance.
Steel rear panel designed for H1400 W600mm electrical enclosure
Ease of installation with fixing elements and screw-type captive screws
Grey (RAL 7035) colour finish for a sleek appearance
Comes with an 18-month warranty for peace of mind
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
