Hammond Acrylic Infrared, 2 mm H, 23mm W, 60 mm L, for Use with Handheld Case
- RS Stock No.:
- 262-6496
- Mfr. Part No.:
- 1593PIR10
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$525.44
(exc. GST)
$577.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 99 | $525.44 | $52.544 |
| 100 - 499 | $507.04 | $50.704 |
| 500 + | $500.98 | $50.098 |
*price indicative
- RS Stock No.:
- 262-6496
- Mfr. Part No.:
- 1593PIR10
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Panel | |
| Panel Type | Infrared | |
| Width | 23mm | |
| Height | 2mm | |
| Length | 60mm | |
| Material | Acrylic | |
| For Use With | Handheld Case | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Panel | ||
Panel Type Infrared | ||
Width 23mm | ||
Height 2mm | ||
Length 60mm | ||
Material Acrylic | ||
For Use With Handheld Case | ||
Hand Held Instrument Case
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.
Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws
Note
Instrument cases with one panel include a battery compartment for 1 x PP3 or 2 x AA batteries.
- RS Stock No. 2528319
- Mfr. Part No. 1593ARIR10
Each
$115.24
- RS Stock No. 2528326
- Mfr. Part No. 1593NIR10
Each
$59.19
- RS Stock No. 2528330
- Mfr. Part No. 1593SIR10
Each
$41.46
- RS Stock No. 2528321
- Mfr. Part No. 1593BBIR10
Each
$133.82
Related links
- Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- OKW A91 Series Off-White ABS Handheld Case Integral Battery Compartment 60 mm
- OKW A90 Series Lava ABS Handheld Case 73 mm x 24 mm x, 117 mm
- OKW A90 Series Off-White ABS Handheld Case 140 mm x 30.5 mm x, 62.7 mm
- OKW A90 Series Off-White ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm
- RS PRO 2956 Series Black ABS Handheld Case Integral Battery Compartment 53 mm x 15 mm x, 33 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 200 mm x 39.5 mm x, 94 mm












