OKW A90 Series Lava ABS Handheld Case, IP54, 73 mm x 24 mm x, 117 mm

Subtotal (1 unit)*

$81.03

(exc. GST)

$89.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.03

*price indicative

RS Stock No.:
283-2094
Distrelec Article No.:
193-05-326
Mfr. Part No.:
A9052108
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Handheld Case

Body Material

ABS

External Height

24mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Lava

External Length

73mm

External Width

117mm

Weight

58g

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Series

A90

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW SOFT-CASE L Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.

Material ABS (UL 94 HB)

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy