Hammond Polycarbonate Infrared, 75 mm H, 75mm W, 110 mm L, for Use with 1593 Enclosures
- RS Stock No.:
- 252-8326
- Mfr. Part No.:
- 1593NIR10
- Brand:
- Hammond
Subtotal (1 unit)*
$59.19
(exc. GST)
$65.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.19 |
*price indicative
- RS Stock No.:
- 252-8326
- Mfr. Part No.:
- 1593NIR10
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Panel Type | Infrared | |
| Product Type | Enclosure Panel | |
| Width | 75mm | |
| Height | 75mm | |
| Length | 110mm | |
| Material | Polycarbonate | |
| For Use With | 1593 Enclosures | |
| Quantity | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Panel Type Infrared | ||
Product Type Enclosure Panel | ||
Width 75mm | ||
Height 75mm | ||
Length 110mm | ||
Material Polycarbonate | ||
For Use With 1593 Enclosures | ||
Quantity 10Per Pack | ||
- COO (Country of Origin):
- CA
The Hammond Infrared panels for 1593 enclosures. Material of product is polycarbonate and the color is transparent red.
For 1593 enclosures
Material of product is polycarbonate
The color is transparent red
Related links
- Hammond Polycarbonate Infrared 74mm W for Use with 1593 Enclosures
- Hammond Polycarbonate Infrared 36mm W for Use with 1593 Enclosures
- Hammond Polycarbonate Infrared 66mm W for Use with 1593 Enclosures
- Hammond Polycarbonate Infrared 77mm W for Use with 1593 Enclosures
- Takachi Electric Industrial Black RAL 7035 Pressure Compensation Element 75mm W, For Use With Industrial and
- Eaton Sheet Steel Base Plate 110 mm L for Use with Control centres XVTL
- Hammond 1593 Grey ABS Enclosure 25 mm 75 mm
- Hammond 1593 Black ABS Enclosure 25 mm 75 mm
