Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- RS Stock No.:
- 570-653
- Mfr. Part No.:
- 1599CLIPGY
- Brand:
- Hammond
Subtotal (1 unit)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.08 |
*price indicative
- RS Stock No.:
- 570-653
- Mfr. Part No.:
- 1599CLIPGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Belt Clip | |
| Length | 29mm | |
| For Use With | 1599 Handheld Case | |
| Width | 48mm | |
| Material | Polyamide | |
| Height | 10mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Accessory | ||
Accessory Type Belt Clip | ||
Length 29mm | ||
For Use With 1599 Handheld Case | ||
Width 48mm | ||
Material Polyamide | ||
Height 10mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
- RS Stock No. 2491357
- Mfr. Part No. 34090000 ASC 1
Each
$12.92
Each
$42.22
- RS Stock No. 3832305
- Mfr. Part No. 1434-30
Each
$16.99
- RS Stock No. 1198530
- Mfr. Part No. 100310100
Each
$35.05
Related links
- Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- Bopla Polyamide Belt Clip for Use with Enclosures 10 mm x 64 mm x 35mm
- OKW Polyamide Belt Clip for Use with Smart-Case
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 48 mm x 48mm
- Phoenix Contact HCS Series ABS Electronic Housing for Use with Enclosure x 150 mm x 48mm
- Louis Tellier Grey Mask Dispenser, 260 mm x 48mm x 89 mm
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures 90.5 mm x 48mm











