Hammond Polycarbonate Infrared Panel, 77mm W, 95mm L, for Use with 1593 enclosures

Subtotal (1 unit)*

$130.75

(exc. GST)

$143.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.75

*price indicative

RS Stock No.:
252-8321
Mfr. Part No.:
1593BBIR10
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Panel Type

Infrared Panel

Width

77mm

Length

95mm

Material

Polycarbonate

For Use With

1593 enclosures

Quantity

10

COO (Country of Origin):
CA
The Hammond Infrared panels for 1593 enclosures. Material of product is polycarbonate and the color is red.

For 1593 enclosures
Material of product is polycarbonate
The color is red

Related links