Hammond Polycarbonate Infrared, 66 mm H, 66mm W, 92 mm L, for Use with 1593 Enclosures
- RS Stock No.:
- 252-8330
- Mfr. Part No.:
- 1593SIR10
- Brand:
- Hammond
Subtotal (1 unit)*
$41.46
(exc. GST)
$45.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.46 |
*price indicative
- RS Stock No.:
- 252-8330
- Mfr. Part No.:
- 1593SIR10
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Panel | |
| Panel Type | Infrared | |
| Width | 66mm | |
| Height | 66mm | |
| Length | 92mm | |
| Material | Polycarbonate | |
| IP Rating | IP54 | |
| For Use With | 1593 Enclosures | |
| Quantity | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Panel | ||
Panel Type Infrared | ||
Width 66mm | ||
Height 66mm | ||
Length 92mm | ||
Material Polycarbonate | ||
IP Rating IP54 | ||
For Use With 1593 Enclosures | ||
Quantity 10Per Pack | ||
- COO (Country of Origin):
- CA
The Hammond Infrared panels for 1593 enclosures. Material of product is polycarbonate and color is transparent red.
For 1593 enclosures
Material of product is polycarbonate
Color is transparent red
- RS Stock No. 2528321
- Mfr. Part No. 1593BBIR10
Each
$133.82
- RS Stock No. 2528319
- Mfr. Part No. 1593ARIR10
Each
$115.24
- RS Stock No. 2626496
- Mfr. Part No. 1593PIR10
1 Bag of 10
$525.44
- RS Stock No. 2528326
- Mfr. Part No. 1593NIR10
Each
$59.19
Related links
- Hammond Polycarbonate Infrared 75mm W for Use with 1593 Enclosures
- Hammond Polycarbonate Infrared 36mm W for Use with 1593 Enclosures
- Hammond Polycarbonate Infrared 77mm W for Use with 1593 Enclosures
- Hammond Polycarbonate Infrared 74mm W for Use with 1593 Enclosures
- Hammond Steel Mounting Plate 66 mm L for Use with 1554 & 1555 B & B2 Enclosures
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Black ABS Enclosure 28 mm 66 mm
- Hammond 1593 Grey ABS Enclosure 28 mm 66 mm











