Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 1.2m W, 12 mm D, 1.2 m L, for Use with Sivacon
- RS Stock No.:
- 626-836
- Mfr. Part No.:
- 8MF1020-2UW61-1C
- Brand:
- Siemens
Subtotal (1 unit)*
$625.58
(exc. GST)
$688.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.58 |
*price indicative
- RS Stock No.:
- 626-836
- Mfr. Part No.:
- 8MF1020-2UW61-1C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 12mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2m | ||
Depth 12mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side and rear panel presents a robust and reliable solution tailored for diverse industrial applications. Designed with precision, this product boasts a closed design that meets stringent IP55 protection standards, ensuring it excels in safeguarding internal components against dust and moisture. Crafted from durable steel, it is powder-coated in a light grey RAL 7035 finish, providing an aesthetic appeal while enhancing longevity. With impressive dimensions of 2000 mm in height and 1200 mm in width, it is engineered to accommodate various installation requirements, making it an ideal choice for those seeking a blend of functionality and durability. The panel designed without EMC features and does not include cable entry or locks, streamlining installation and operation for users.
Protection against dust and water ingress with IP55 rating
Constructed from high-grade steel for enhanced durability
Aesthetically pleasing light grey finish to fit industrial environments
Closed design optimises protection for internal components
Optimized dimensions cater to various installation spaces
Designed without EMC version for simplified applications
No cable entry holes or locks facilitate easy installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1000 mm L, for Use with Sivacon
