Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 400mm W, 400 mm D, 400 mm L, for Use with Sivacon

Subtotal (1 unit)*

$371.19

(exc. GST)

$408.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.19

*price indicative

RS Stock No.:
626-427
Mfr. Part No.:
8MF1040-2UW61-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

400mm

Height

2m

Depth

400mm

Length

400mm

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP55

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens side panel and rear panel from the siemens SIVACON series offers a robust solution for industrial environments, designed with both functionality and aesthetics in mind. Constructed from durable powder-coated steel, its closed design ensures maximum protection. With an IP55 rating, it effectively safeguards against dust and water ingress, making it ideal for challenging applications. The panel's dimensions are tailored to fit into standard setups while maintaining a sleek appearance. Finished in light grey (RAL 7035), it seamlessly blends into various settings while providing reliable performance. The product exemplifies a perfect balance between design and utility, ensuring your installations meet both safety and operational standards.

Closed design enhances safety and protection in industrial applications

Constructed from robust powder-coated steel for durability and longevity

Rated IP55 for exceptional dust and water resistance

Light grey finish provides a modern and professional look

Designed with precise dimensions to accommodate standard setups

Does not include cable entry or locks, ensuring a clean panel aesthetic

Supports compliance with industry standards through its certified design

Each
$263.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy