Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 1.2m W, 12 mm D, 1.2 m L, for Use with Sivacon

Subtotal (1 unit)*

$587.06

(exc. GST)

$645.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$587.06

*price indicative

RS Stock No.:
626-888
Mfr. Part No.:
8MF1020-2UW60-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

1.2m

Height

2m

Depth

12mm

Length

1.2m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP40

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens side panel and rear panel unit is expertly designed to meet the demands of modern industrial environments. This product combines aesthetic appeal with robust functionality, featuring a closed design that ensures durability and safety. With a powder-coated surface, the panel boasts both protection and stylish light grey aesthetics, suitable for various installations. Its impressive dimensions, including a height of 2000 mm and a width of 1200 mm, make it an ideal choice for space optimisation. This unit is rated IP40, safeguarding sensitive components from dust and moisture, while the steel material ensures mechanical strength. The thoughtful design incorporates flexibility for various applications, all backed ' commitment to quality and performance.

Designed for easy integration into existing installations

Offers protection class IP40 for enhanced safety

Light grey finish complements various design aesthetics

Constructed from durable steel for prolonged service life

Closed design prevents ingress of dust and moisture

Compact dimensions enable efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy