Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 800mm W, 800 mm D, 2 m L, for Use with Sivacon
- RS Stock No.:
- 622-452
- Mfr. Part No.:
- 8MF1080-2UW61-1C
- Brand:
- Siemens
Subtotal (1 unit)*
$488.19
(exc. GST)
$537.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.19 |
*price indicative
- RS Stock No.:
- 622-452
- Mfr. Part No.:
- 8MF1080-2UW61-1C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 2m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 800mm | ||
Length 2m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Side panel and rear panel from Siemens offers a robust and stylish solution for industrial environments. Designed with an emphasis on durability, this closed panel is ideal for installations requiring protection against dust and moisture, boasting an impressive IP55 rating. Its sleek powder-coated finish in light grey (RAL 7035) ensures that it not only performs well but also fits seamlessly into a contemporary workspace. With dimensions of 2000 mm in height and 800 mm in width, it provides generous space while maintaining a compact profile. This product is crafted from high-quality steel, ensuring longevity and resilience under various operating conditions. A perfect complement for a wide range of Siemens products, this panel exemplifies functionality paired with aesthetic appeal.
Constructed from premium steel for enhanced strength and stability
Elegant powder coated finish ensures resistance against the elements
IP55 rating guarantees protection from dust and water ingress
Designed with a closed profile for a clean and streamlined appearance
Light grey colour complements varied installation environments
Ideal for both industrial and commercial applications
Generates minimal upkeep requirements over its extended lifespan
Promotes effortless integration into existing structures or systems
- RS Stock No. 0622569
- Mfr. Part No. 8MF1080-2UW60-1C
Each
$452.15
- RS Stock No. 0622409
- Mfr. Part No. 8MF1080-2UW63-1C
Each
$524.14
- RS Stock No. 0622570
- Mfr. Part No. 8MF1080-2UW70-3C
Each
$344.18
- RS Stock No. 0626862
- Mfr. Part No. 8MF1050-2UW60-1C
Each
$312.67
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 900mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel 800mm W 2000 mm L, for Use with Sivacon












