Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2.2 m H, 400mm W, 400 mm D, 2.2 m L, for Use with Sivacon

Subtotal (1 unit)*

$407.22

(exc. GST)

$447.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.22

*price indicative

RS Stock No.:
622-776
Mfr. Part No.:
8MF1240-2UW61-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Panel Type

Side

Product Type

Enclosure Panel

Series

8MF1

Width

400mm

Height

2.2m

Depth

400mm

Length

2.2m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP55

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens Side panel and rear panel from Siemens offers a robust and stylish solution for industrial environments. Designed with an emphasis on durability, this closed panel is ideal for installations requiring protection against dust and moisture, boasting an impressive IP55 rating. Its sleek powder-coated finish in light grey (RAL 7035) ensures that it not only performs well but also fits seamlessly into a contemporary workspace. With dimensions of 2200 mm in height and 400 mm in width, it provides generous space while maintaining a compact profile. This product is crafted from high-quality steel, ensuring longevity and resilience under various operating conditions. A perfect complement for a wide range of Siemens products, this panel exemplifies functionality paired with aesthetic appeal.

Constructed from premium steel for enhanced strength and stability

Elegant powder coated finish ensures resistance against the elements

IP55 rating guarantees protection from dust and water ingress

Designed with a closed profile for a clean and streamlined appearance

Light grey colour complements varied installation environments

Ideal for both industrial and commercial applications

Generates minimal upkeep requirements over its extended lifespan

Promotes effortless integration into existing structures or systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy