Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 1m W, 1 m D, 1 m L, for Use with Sivacon

Subtotal (1 unit)*

$602.88

(exc. GST)

$663.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$602.88

*price indicative

RS Stock No.:
626-575
Mfr. Part No.:
8MF1000-2UW61-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

1m

Height

2m

Depth

1m

Length

1m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP55

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens side panel and rear panel solution embodies advanced engineering, providing a robust enclosure designed for electrical installations. Built with durable steel, this product ensures exceptional reliability and longevity in demanding environments. Its sleek design not only enhances aesthetic appeal but also maintains optimum functionality, operating at a protection class of IP55. The powder-coated surface finish offers additional resilience against the elements, making it ideal for both indoor and outdoor applications. This versatile panel caters to a variety of configurations, embodying the quality and expertise associated with siemens, ensuring it meets the needs of contemporary electrical systems effectively.

Constructed from high-quality steel for enhanced durability

Features a closed design that offers superior protection

IP55 classification ensures reliable performance in harsh conditions

The powder-coated finish improves resistance to corrosion

Designed to blend seamlessly into various environments

Equipped for easy integration with existing installations

Provides essential support for electrical components without compromise

Enhanced design optimises internal space while maintaining structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy