Siemens Sivacon Series RAL 7035 Light Grey Steel Side, 2 m H, 9mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 626-445
- Mfr. Part No.:
- 8PQ2520-4BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$870.57
(exc. GST)
$957.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.57 |
*price indicative
- RS Stock No.:
- 626-445
- Mfr. Part No.:
- 8PQ2520-4BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Sivacon | |
| Width | 9mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Sivacon | ||
Width 9mm | ||
Height 2m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Side panel is an essential component designed for robust mechanical applications. Crafted from high-quality sheet steel, this product provides excellent durability and structural integrity while ensuring effective EMC compliance. With a sleek light grey finish, this side panel not only meets functional requirements but also adds a modern touch to various installations. Designed with a focus on reliability, it offers impressive protection rated at IP55, making it suitable for demanding environments. Its compact dimensions and reasonable weight render it an ideal choice for businesses looking to enhance their operational efficiency without compromising on quality. Experience seamless integration and superior performance with this expertly engineered product.
Designed for effective electromagnetic compatibility
High durability ensured through quality sheet-steel construction
Compact dimensions make it easy to accommodate in tight spaces
Light grey RAL 7035 color provides a clean and modern appearance
- RS Stock No. 0626427
- Mfr. Part No. 8MF1040-2UW61-1C
Each
$371.19
- RS Stock No. 0626600
- Mfr. Part No. 8MF1040-2UW63-1C
Each
$330.65
- RS Stock No. 0626782
- Mfr. Part No. 8MF1040-2UW60-1C
Each
$332.92
- RS Stock No. 0626462
- Mfr. Part No. 8PQ2520-4BA01
Each
$1,572.54
Related links
- Siemens Sivacon Series RAL 7035 Light Grey Steel Side 9mm W 800 mm L, for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Green 2000 mm H 400 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 800 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 600 mm D for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4












