Siemens 8PQ2300 Series Steel, 2 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-761
- Mfr. Part No.:
- 8PQ2300-4BA17
- Brand:
- Siemens
Subtotal (1 unit)*
$179.98
(exc. GST)
$197.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.98 |
*price indicative
- RS Stock No.:
- 621-761
- Mfr. Part No.:
- 8PQ2300-4BA17
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate designed with an IP55 rating, ensuring it withstands challenging environments. Its unventilated design promises exceptional durability while safeguarding the internal components against dust and moisture ingress. Built from high quality zinc plated sheet steel, this product offers optimal protection without compromising on aesthetic appeal. With a compact size, measuring 850 mm in width and 400 mm in depth, it integrates seamlessly into various applications while maintaining a lightweight profile at just 3 kg. Ideal for settings requiring reliable performance, the device exemplifies quality engineering tailored for longevity.
Designed with a floor plate configuration for versatile installation
IP55 rating ensures superior protection against dust and water
Unventilated design minimises the risk of internal contaminant exposure
Zinc plated surface enhances corrosion resistance and durability
Lightweight construction facilitates easy handling and installation
Compact dimensions allow for space efficient integration
Long lasting material composition ensures product reliability over time
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
