Siemens 8PQ2300 Series Steel, 26 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-375
- Mfr. Part No.:
- 8PQ2300-4BA15
- Brand:
- Siemens
Subtotal (1 unit)*
$335.19
(exc. GST)
$368.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.19 |
*price indicative
- RS Stock No.:
- 621-375
- Mfr. Part No.:
- 8PQ2300-4BA15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate combines durability and functionality with its robust sheet steel construction. Ideal for applications requiring cable entry capabilities, it upholds a respectable IP40 protection class, making it suitable for non harsh environments. The product features a generous width of 850 mm and depth of 400 mm, providing ample space to accommodate various installations. Its zinc plated surface not only enhances aesthetic appeal but also contributes to corrosion resistance, ensuring longevity in your setup. With a total height of just 25.5 mm, this low profile design makes it an unobtrusive addition to your infrastructure without compromising on performance.
The product features a sophisticated cable entry design
Ventilation is incorporated into the design to enhance airflow
It is perfect for indoor applications where space is a consideration
Exhibits a lightweight structure weighing only 8 kg for easy handling
The products environmental compliance supports responsible usage
Zinc plating improves surface durability while preventing rust
The general product approval ensures reliability in quality
- RS Stock No. 0621622
- Mfr. Part No. 8PQ2300-4BA20
Each
$247.43
- RS Stock No. 0621318
- Mfr. Part No. 8PQ2300-4BA24
Each
$222.04
- RS Stock No. 0621759
- Mfr. Part No. 8PQ2300-4BA07
Each
$199.07
- RS Stock No. 0621377
- Mfr. Part No. 8PQ2300-4BA18
Each
$160.20
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4











