Siemens 8PQ2300 Series Steel, 1 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$222.04

(exc. GST)

$244.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.04

*price indicative

RS Stock No.:
621-318
Mfr. Part No.:
8PQ2300-4BA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

850mm

Height

1mm

Depth

400mm

Length

400mm

Material

Steel

IP Rating

IP20

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Robust floor plate main busbar designed for seamless integration within industrial environments. Showcasing a sleek bottom configuration, it adheres to the IP20 protection class, ensuring reliable performance without compromising on safety. Manufactured from high quality sheet steel and featuring a zinc plated surface, this product marries durability with aesthetic appeal. Its dimensions of 850 mm in width and 400 mm in depth make it a versatile choice for various setups. Ideal for users seeking an efficient solution, this main busbar stands out in its class due to its thoughtful design and solid construction, making it a fitting choice for multiple applications in electrical distribution systems.

Enhanced durability through high quality sheet steel construction

Zinc plated surface for improved resistance to environmental factors

IP20 certification offers essential protection for safe operational use

Designed for indoor applications which ensuring suitability in diverse settings

Compact dimensions facilitate flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy