Siemens 8PQ2300 Series Steel, 2 mm H, 850mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-768
- Mfr. Part No.:
- 8PQ2300-8BA04
- Brand:
- Siemens
Subtotal (1 unit)*
$463.44
(exc. GST)
$509.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.44 |
*price indicative
- RS Stock No.:
- 621-768
- Mfr. Part No.:
- 8PQ2300-8BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate is expertly designed to meet the rigorous demands of modern electrical installations. Incorporating a robust zinc plated surface, it effectively combines durability with a sleek appearance, making it ideal for both commercial and industrial settings. With its IP40 rating, this product ensures a high level of protection against dust and solid objects, safeguarding the internal components efficiently. The thoughtfully engineered dimensions offer both versatility and compatibility with various setups, whilst its EMC version compatibility assures minimal electromagnetic interference. Whether you require a reliable solution for outdoor applications or need enhanced ventilation features, this model guarantees exceptional performance and longevity in diverse operating environments.
Designed for optimal functionality in industrial and commercial applications
Zinc plating provides corrosion resistance enhancing durability
IP40 rating protects against dust ingress which ensuring reliability
Ventilation feature promotes improved airflow around the equipment
Aesthetic appeal with a modern design complemented by assorted colour options
Constructed from high quality sheet steel which ensuring a robust build
Perfectly suited for integration into existing structures without compromise
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
