Siemens 8PQ2300 Series Steel, 2 mm H, 850mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$199.07

(exc. GST)

$218.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.07

*price indicative

RS Stock No.:
621-759
Mfr. Part No.:
8PQ2300-4BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

850mm

Height

2mm

Depth

400mm

Length

400mm

Material

Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate designed for efficient ventilation and robust protection, this product combines practicality with durability. With its IP40 rating, it ensures reliable performance against dust and moisture, making it suitable for a variety of environments. Crafted from high quality sheet steel, it boasts a zinc plated surface for enhanced longevity and corrosion resistance. This component is specifically engineered to strike a balance between functionality and aesthetic appeal, fitting seamlessly into industrial applications. Its dimensions facilitate adaptability across different setups, ensuring that you have the right support for your installations. A reliable choice for those seeking stability without compromising on style, this roof plate stands out in both operational efficiency and design integrity.

Ventilated design promotes excellent airflow

IP40 protection class ensures strong resistance against dust

Zinc plated surface enhances resistance to corrosion

Compact dimensions make it easy to integrate into existing setups

Lightweight construction supports ease of handling and installation

Engineered for durability to withstand various environmental conditions

Compatible with the Siemens SIVACON S4 series for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy