Siemens 8PQ2306 Series Steel, 2 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-726
- Mfr. Part No.:
- 8PQ2306-6BA05
- Brand:
- Siemens
Subtotal (1 unit)*
$197.28
(exc. GST)
$217.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.28 |
*price indicative
- RS Stock No.:
- 621-726
- Mfr. Part No.:
- 8PQ2306-6BA05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate crafted to offer robust protection with an IP55 rating, this bottom plate designed specifically for practical applications requiring reliable performance. The unventilated, zinc plated surface ensures durability and resistance against environmental factors. With its compact dimensions of 600 mm in width and depth, it easily integrates into various settings, allowing for efficient space management while maintaining superior functionality. Its construction from sheet steel guarantees strength and longevity, making it a prime choice for those seeking an enduring foundation for their electrical installations. The model embodies cutting edge design aligned with industry standards, providing peace of mind in its usability and efficiency. This product not only meets stringent safety requirements but also contributes to seamless installation and maintenance.
IP55 rating provides exceptional protection against dust and water
Designed specifically as a bottom plate to enhance installation stability
Zinc plated surface ensures longevity and resistance against corrosion
Compact size allows for versatile placement in confined spaces
Constructed from robust sheet steel for added durability
Unventilated design caters to specific installation needs without compromising performance
Engineered to meet stringent industry standards for safety and usability
Facilitates easy installation and maintenance in diverse applications
- RS Stock No. 0621592
- Mfr. Part No. 8PQ2306-6BA01
Each
$170.73
- RS Stock No. 0621594
- Mfr. Part No. 8PQ2306-6BA16
Each
$194.84
- RS Stock No. 0621725
- Mfr. Part No. 8PQ2306-6BA02
Each
$194.75
- RS Stock No. 0621282
- Mfr. Part No. 8PQ2306-6BA03
Each
$359.89
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4











