Siemens 8PQ2306 Series Steel, 1 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-594
- Mfr. Part No.:
- 8PQ2306-6BA16
- Brand:
- Siemens
Subtotal (1 unit)*
$194.84
(exc. GST)
$214.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.84 |
*price indicative
- RS Stock No.:
- 621-594
- Mfr. Part No.:
- 8PQ2306-6BA16
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate model is expertly designed for utilisation within industrial settings. Constructed as part of the innovative SIVACON S4 series, it ensures optimal safety with an IP20 protection rating. The floor plate main busbar designed with a sizeable footprint, measuring 600 mm in width and depth, making it an ideal solution for supporting various electrical components. Its robust sheet steel material guarantees durability, while the zinc plated surface finish enhances its resilience against corrosion. This product is meticulously crafted to cater to rigorous demands, ensuring reliable performance that meets industry standards.
Constructed from high quality sheet steel for durability and strength
Designed with a corrosion resistant zinc plated surface for long lasting use
Features an IP20 rating for effective protection in diverse environments
Optimised for easy integration in industrial setups with significant dimensional capacity
Engineered to comply with stringent safety standards which ensuring consumer confidence
Lightweight design weighing just 2 kg facilitates straightforward installation
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
