Siemens 8PQ2306 Series Steel, 26 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-282
- Mfr. Part No.:
- 8PQ2306-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$359.89
(exc. GST)
$395.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.89 |
*price indicative
- RS Stock No.:
- 621-282
- Mfr. Part No.:
- 8PQ2306-6BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top quality roof plate with cable entry is engineered to deliver both functionality and reliability, ideal for various industrial applications. Designed to accommodate dimensions of 600 mm x 600 mm, this versatile product offers exceptional protection with an IP40 rating, making it suitable for indoor environments. Its robust construction from zinc plated sheet steel ensures durability, while its sleek and practical design complements any setting. This model stands 25.5 mm tall, weighing 6 kg, guaranteeing a solid yet manageable installation. The plate designed to provide easy cable entry, streamlining installation processes in your projects. With a focus on quality and performance, this product is perfect for professionals seeking dependable solutions.
Constructed from durable zinc plated sheet steel for enhanced longevity
IP40 protection ensures effective safeguarding against dust
Optimised for easy installation with a user friendly cable entry design
Sleek aesthetics blend seamlessly into a variety of environments
Lightweight design facilitates straightforward handling and mounting
Designed with professional applications in mind which ensuring reliability
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
