Siemens 8PQ2306 Series RAL 5020 Steel, 62 mm H, 600mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
621-593
Mfr. Part No.:
8PQ2306-6BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2306

Width

600mm

Height

62mm

Depth

600mm

Length

600mm

Material

Steel

RAL Code

RAL 5020

IP Rating

IPX1

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Top Plate attachment designed to enhance the functionality and protection of your electrical installations. Crafted from robust sheet steel, it offers exceptional durability and a sleek appearance with its attractive powder coated finish. Ideal for use in IPX1 rated environments, this product effectively safeguards against water ingress, providing peace of mind for outdoor applications. The compact dimensions make it suitable for various settings, while the distinctive RAL 5020 green colour lends a modern aesthetic to your equipment. The attachment is engineered for compatibility with the Siemens sivacon S4 system, ensuring seamless integration and reliable performance in any project.

Designed specifically for optimum outdoor performance

Crafted from high quality sheet steel for added durability

Finished with a powder coating for enhanced weather resistance

Offers IPX1 protection safeguarding electrical components from unexpected water exposure

Compact height of 62 mm suits various installation scenarios

Features a striking green hue (RAL 5020) for a visually appealing setup

Compatible with the Siemens sivacon S4 system which ensuring reliable integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy