Siemens 8PQ2306 Series Steel, 2 mm H, 600mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-284
- Mfr. Part No.:
- 8PQ2306-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$251.97
(exc. GST)
$277.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.97 |
*price indicative
- RS Stock No.:
- 621-284
- Mfr. Part No.:
- 8PQ2306-8BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP40 is an essential component in enhancing the reliability and performance of electrical installations. Designed for compatibility with the sivacon S4 series, this top plate not only ensures robust protection against dust and moisture but also promotes optimal ventilation. It features a sleek design with a zinc plated surface that combines both aesthetics and durability, making it suitable for various industrial environments. With a net weight of 5 kg, this lightweight yet sturdy component is easy to install, providing a seamless addition to your setup. Its thoughtful design takes into account EMC conformity and outdoor use, ensuring it meets the rigorous demands of modern applications.
Designed with an IP40 rating for superior protection
Constructed from high quality sheet steel for enhanced durability
Zinc plating ensures resistance against corrosion
Ventilation features promote effective airflow within electrical systems
Lightweight design simplifies installation and handling
Specially crafted for compatibility with the sivacon S4 series
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
