Siemens 8PQ2304 Series Steel, 2 mm H, 400mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-642
- Mfr. Part No.:
- 8PQ2304-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$195.72
(exc. GST)
$215.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.72 |
*price indicative
- RS Stock No.:
- 621-642
- Mfr. Part No.:
- 8PQ2304-8BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate offers robust protection with an IP55 rating, suitable for diverse applications across various environments. Designed for top notch durability, this product features a zinc plated surface that ensures resilience against corrosion, contributing to a longer service life. Its practical dimensions provide an ideal fit for installations requiring a compact footprint without compromising on strength. Aimed at simplifying your assembly process, this plate integrates seamlessly while maintaining aesthetic integrity. With a functional design geared towards versatility, it is well suited for both indoor and outdoor uses, making it a reliable choice for engineers and contractors alike. The advanced mechanical design assures stability under various conditions, setting a standard in innovative manufacturing.
IP55 rated for enhanced protection against dust and water
Zinc plated surface for superior corrosion resistance
Compact dimensions for ease of installation in tight spaces
Designed for both indoor and outdoor use versatility in applications
Mechanical stability ensures durability over prolonged use
Offers a practical solution for a wide range of mounting scenarios
Lightweight design facilitates hassle free handling and installation
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
