Siemens 8PQ2304 Series Steel, 2 mm H, 400mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$170.00

(exc. GST)

$187.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.00

*price indicative

RS Stock No.:
621-587
Mfr. Part No.:
8PQ2304-6BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2304

Width

400mm

Height

2mm

Depth

600mm

Length

600mm

Material

Steel

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate is a robust and reliable solution designed specifically for IP55 applications. Crafted with precision, this top plate ensures optimal protection and functionality for various industrial settings. With its zinc plated surface, it not only enhances durability but also adds a stylish touch to any installation. Specifically constructed for unventilated environments, it guarantees safety without compromising on efficiency. Engineered to be resilient against environmental factors, this product caters to a wide range of outdoor applications while highlighting siemens commitment to quality and reliability.

Crafted from sheet steel for lasting strength

Provides an IP55 rating ensuring effective protection from dust and water

Designed without ventilation maintaining system integrity

Compact dimensions contribute to easy integration in existing setups

Lightweight yet sturdy facilitating straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy