Siemens 8PQ2304 Series Steel, 1 mm H, 400mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-722
- Mfr. Part No.:
- 8PQ2304-8BA05
- Brand:
- Siemens
Subtotal (1 unit)*
$267.70
(exc. GST)
$294.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.70 |
*price indicative
- RS Stock No.:
- 621-722
- Mfr. Part No.:
- 8PQ2304-8BA05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 1mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 1mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Robust bottom plate serves as a critical component in the Siemens SIVACON S4 system, designed to accommodate the demands of industrial environments. Crafted with precision, this floor plate integrates seamlessly with IP20 main busbar systems, ensuring a reliable and efficient power distribution solution. Its durable sheet steel construction is not only built to last but also features a zinc plated surface for enhanced protection against corrosion. With dimensions optimally set at 400 mm in width and 800 mm in depth, it provides adequate space for effective cable management. Designed for indoor use, it exemplifies siemens commitment to quality and functionality, making it an ideal choice for those seeking reliable electrical infrastructure solutions.
Engineered for compatibility with IP20 main busbar configurations
Durable sheet steel material ensures longevity and resilience
Zinc plated surface offers added protection against environmental wear
Optimised dimensions facilitate efficient installation and space management
Designed specifically for indoor applications enhancing safety
Streamlined design complements the aesthetic of modern industrial spaces
Supports effective power distribution crucial for operational efficiency
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
