Siemens 8PQ2304 Series Steel, 26 mm H, 400mm W, 800 mm D, 800 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$362.18

(exc. GST)

$398.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.18

*price indicative

RS Stock No.:
621-336
Mfr. Part No.:
8PQ2304-8BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2304

Width

400mm

Height

26mm

Depth

800mm

Length

800mm

Material

Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate with a cable entry designed to meet the rigorous demands of modern electrical installations. Featuring a robust construction, the product boasts an IP40 protection class, making it suitable for indoor applications where dust protection is essential. With dimensions of 400 mm in width and 800 mm in depth, it fits seamlessly into various configurations. The zinc plated surface not only enhances its durability but also provides a sleek finish, ensuring it withstands the wear and tear of everyday use. Its lightweight design, weighing just 6 kg, simplifies handling and installation. Ideal for professionals seeking reliability and efficiency in their designs, this product epitomises quality and innovation in electrical infrastructure.

Designed specifically for cable entry applications

Constructed from durable sheet steel for longevity

Offers a compact height of 25.5 mm to fit a range of installations

Prevents external elements from entering the enclosure with IP40 rating

Zinc plated surface ensures resistance to corrosion

Lightweight design facilitates easy handling and installation

No ventilation feature maintains internal reliability

Suitable for use in various indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy