Siemens 8PQ2304 Series Steel, 26 mm H, 400mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-640
- Mfr. Part No.:
- 8PQ2304-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$278.90
(exc. GST)
$306.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.90 |
*price indicative
- RS Stock No.:
- 621-640
- Mfr. Part No.:
- 8PQ2304-6BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 26mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 26mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry is expertly designed for both functionality and reliability, making it an essential component for mechanical installations. Crafted with attention to detail, this innovative product not only provides an IP40 certification for effective environmental protection but also facilitates ease of installation in outdoor settings. Its robust construction from sheet steel enhances longevity, ensuring it withstands various environmental conditions while offering optimal performance. With a sleek design that combines efficiency with aesthetic appeal, this top plate is an ideal solution for those seeking a versatile addition to their systems, adapting seamlessly to a variety of settings and requirements.
Constructed from durable sheet steel for lasting performance
Designed to accommodate effective cable entry enhancing installation efficiency
IP40 rating ensures protection against solid objects adding to the product's robustness
Dimensions tailored for versatility in different mechanical layouts
Lightweight design facilitates easier handling and installation
Zinc plated surface provides added resistance against corrosion prolonging the product's lifespan
Exclusively suited for indoor use which ensuring reliability in controlled environments
Includes resources for additional support and information through dedicated online platforms
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
