Siemens 8PQ2300 Series Steel, 26 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-377
- Mfr. Part No.:
- 8PQ2300-4BA18
- Brand:
- Siemens
Subtotal (1 unit)*
$160.20
(exc. GST)
$176.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.20 |
*price indicative
- RS Stock No.:
- 621-377
- Mfr. Part No.:
- 8PQ2300-4BA18
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate engineered with precision, designed to accommodate cable entries while ensuring robust protection in various environments. Crafted from high quality sheet steel and finished with a zinc plating, it melds durability with functionality, making it a vital component for modern industrial needs. The product stands at a height of 25.5 mm and boasts a compact footprint of 350 mm in width and 400 mm in depth. Rated to ISO standards with an IP40 protection class, it assures reliable performance while safeguarding against dust and solid particles. Its sleek and practical design is ideal for installations requiring both strength and sleek aesthetics, ensuring it not only blends seamlessly into its surroundings but also maintains a high standard of safety. With further environmental confirmations, this plate establishes itself as a go to solution in the Siemens range for those seeking quality and reliability.
Designed for effective cable entry management
Zinc plating provides corrosion resistance for longevity
Compact size makes it ideal for space saving installations
IP40 rating allows for moderate protection against environmental risks
Lightweight construction ensures ease of handling and installation
Versatile application suitable for various industrial environments
Manufactured to meet high quality standards for reliability
Conforms to stringent safety and environmental certifications
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
