Siemens 8PQ2306 Series Steel, 1 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-339
- Mfr. Part No.:
- 8PQ2306-4BA10
- Brand:
- Siemens
Subtotal (1 unit)*
$189.18
(exc. GST)
$208.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.18 |
*price indicative
- RS Stock No.:
- 621-339
- Mfr. Part No.:
- 8PQ2306-4BA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2306 | |
| Width | 600mm | |
| Height | 1mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2306 | ||
Width 600mm | ||
Height 1mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate designed for those who demand high performance from their electrical systems. Featuring a bottom mounted main busbar configuration, this innovative product is ideal for indoor applications where space or aesthetic appeal is at a premium. With an IP20 protection rating, it offers solid performance in terms of safety and reliability, ensuring that your systems remain protected against the ingress of solid foreign objects. The zinc plated surface design adds durability, providing a long lasting finish that withstands the rigours of everyday use. This product exemplifies siemens commitment to quality and innovation, making it a trusted choice for professionals in the industry.
Designed for bottom plate applications enhancing installation flexibility
IP20 rating ensures reliable indoor performance
Constructed from high quality sheet steel for durability
Lightweight at just 2 kg facilitating easier handling and transport
Zinc plated surface provides added corrosion resistance
No cable entry or ventilation reduces potential failure points
Suitable for various industrial applications enhancing compatibility
Environmental confirmations affirm the product's sustainability credentials
Related links
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
