Siemens 8PQ2300 Series Steel, 1 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$154.55

(exc. GST)

$170.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.55

*price indicative

RS Stock No.:
621-762
Mfr. Part No.:
8PQ2300-4BA23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

350mm

Height

1mm

Depth

400mm

Length

400mm

Material

Steel

IP Rating

IP20

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Bottom Plate designed for functionality and efficiency. Tailored for industrial applications, this model ensures secure placement and maximum reliability with an IP20 rating, offering robust protection for various operational environments. Crafted from zinc plated sheet steel, it guarantees durability while blending seamlessly into its surroundings. The design considerations reflect a commitment to safety and user needs, making it ideal for those seeking a dependable bottom plate for their setups. The thoughtful architecture not only enhances performance but also harmonises with the aesthetic demands of modern installations.

The product features a high quality zinc plated surface for enhanced corrosion resistance

Its bottom busbar configuration allows for easy integration into existing systems

Suitable for use in IP20 environments it is ideal for internal applications

This model does not require cable entry or ventilation simplifying the installation process

Miscellaneous colour options are available to suit various design preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy