Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 920mm W, 1.75 m D, 1.75 m L, for Use with xEnergy light

Subtotal (1 unit)*

$402.28

(exc. GST)

$442.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.28

*price indicative

RS Stock No.:
230-559
Mfr. Part No.:
114758 XLSR51810
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Rear

Series

Eaton xEnergy

Width

920mm

Height

25mm

Depth

1.75m

Length

1.75m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

xEnergy light LV-switchgear enclosures

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV system is a high-performance LV switchgear solution designed specifically for modern industrial applications. With its robust IP55 protection rating and sleek grey finish, this product ensures reliability and durability even in demanding environments. The rear wall closed design optimises space utilisation, making it an excellent choice for compact installations. Engineered with modular spacing and compatibility for enclosure building, this switchgear delivers flexibility while adhering to strict RoHS compliance standards. Ideal for those seeking a balance between performance and aesthetics in their electrical infrastructure.

IP55 protection ensures reliable performance in challenging conditions

Powder-coated surface finishing enhances durability and visual appeal

Compact dimensions facilitate versatile installation options

Steel construction offers strength and longevity

RoHS compliance contributes to environmentally responsible operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy