Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 920mm W, 1.55 m D, 1.55 m L, for Use with xEnergy light
- RS Stock No.:
- 232-084
- Mfr. Part No.:
- 114757 XLSR51610
- Brand:
- Eaton
Subtotal (1 unit)*
$343.81
(exc. GST)
$378.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.81 |
*price indicative
- RS Stock No.:
- 232-084
- Mfr. Part No.:
- 114757 XLSR51610
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 920mm | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 920mm | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall closed solution redefines versatility and protection in electrical installations, designed for optimal space utilisation with dimensions of 1600 x 1000mm. Engineered to provide IP55 protection, this product safeguards against dust and water ingress, making it ideal for a variety of environments. Constructed from durable steel and finished with a powder coating in a subtle grey, it blends functionality with aesthetic appeal, ensuring it meets the demands of both industrial and commercial settings. The product is compatible with Eaton's xEnergy Light LV systems, offering seamless integration and enhancing the overall efficiency of power distribution setups. With a commitment to sustainability, it is RoHS compliant, reflecting Eaton's dedication to environmentally responsible practices.
Engineered for maximum protection against dust and moisture
Compatible with a range of Eaton xEnergy Light LV systems
Crafted from robust steel to withstand various operational challenges
Finished in a contemporary grey, enhancing visual integration in installations
Features modular spacing for flexible installation options
Designed specifically for rear panel applications to elevate system performance
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 345mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 0.001m W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1550 mm L, for Use with 1600 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1550 mm L, for Use with 1600 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1750 mm L, for Use with xEnergy light
